General purpose, right-angle circular connector featuring a 2-position, 8-size configuration with male contacts. This environment-resistant connector boasts a cadmium-plated aluminum body and gold-plated copper alloy contacts, rated for 7.5A. Operating across a temperature range of -55°C to 125°C, it offers solder termination and is designed for free-hanging, cable mounting.
ITT KPT08E8-2P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 42.45mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08E8-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.