
Right angle circular connector, KPT series, MIL-DTL-26482 Series I equivalent, featuring 5 positions with a 22A max current rating and 1.4kV DC rated voltage. This free-hanging, cable-mount plug boasts an aluminum body with cadmium plating and chromate finish, housing copper alloy contacts with gold plating for superior mating. Operating across a -55°C to 125°C temperature range, it offers solder termination and integrated strain relief for robust environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT08F14-5SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT08F14-5SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.