This 55-position right-angle male connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is constructed with an aluminium body, plated with cadmium and chromate, and features copper alloy contacts with gold plating. The connector is rated for environment resistance and is available in bulk packaging.
ITT KPT08P22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT08P22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.