The KPT2E14-18PEX is an 18-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated mating contact finish and a cadmium shell finish. The connector is rated for 600V AC and 850V DC and is available in bulk packaging. It is suitable for use in environments that are resistant to various conditions.
ITT KPT2E14-18PEX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
No datasheet is available for this part.