
39-position male circular connector with straight orientation and solder termination. Features an aluminum body with cadmium plating and copper alloy contacts with gold plating, rated for 13A current. Designed for box mount with through-hole panel mounting and flanges, operating within a temperature range of -55°C to 125°C. This environment-resistant connector is part of the MIL-DTL-26482 Series I, KPT.
Sign in to ask questions about the ITT KPT2E20-39PDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPT2E20-39PDV technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.9mm |
| Gender | Male |
| Length | 31.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges, Box, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT2E20-39PDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.