The KPT2E84SEX is a 4-pin female connector with a current rating of 7.5A and a temperature range of -55°C to 125°C. It features gold contact plating and is rated for through hole, panel, and flanges mounting. The connector is part of the MIL-DTL-26482 Series I, KPT series and is packaged in bulk. It is environment resistant and has a termination of solder.
Sign in to ask questions about the ITT KPT2E84SEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPT2E84SEX technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT2E84SEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.