
The KPT7A22-41PEX is a 41-contact male circular connector with a current rating of 13A. It features a body made of aluminium with a cadmium plating and contacts made of copper alloy with a gold plating. The connector is suitable for operating temperatures ranging from -55°C to 125°C. It is available in a bulk packaging and is compliant with the MIL-DTL-26482 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT7A22-41PEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT7A22-41PEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.