
This 6-position circular connector features an aluminium body with a cadmium plating, and copper contacts with a gold plating. It is designed for panel mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for environment-resistant applications and is available in bulk packaging.
ITT KPTC02E10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPTC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.