This ITT KPTC6E8-4S-D-DZ connector features a circular shape with a solder cup contact type and a female gender. It has a green housing color and is shielded for electromagnetic interference protection. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is not RoHS compliant and has a cadmium shell finish with an aluminium shell material.
ITT KPTC6E8-4S-D-DZ technical specifications.
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPTC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPTC6E8-4S-D-DZ to view detailed technical specifications.
No datasheet is available for this part.