
This 10-contact male solder cup connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for free-hanging mounting and is rated for environment-resistant applications. The connector is packaged in bulk and is compliant with the MIL-DTL-26482 Series I standard.
ITT KPTC6F12-10PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPTC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPTC6F12-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.