KSA Series SPST Short Hard Plastic Actuator 1.3 N PC Through HoleTactile Switch
ITT KSA0A311LFT technical specifications.
| Actuator Length | 1mm |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.8N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.