Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 7N Thru-Hole Tube
ITT KSA0A511 technical specifications.
| Actuator Length | 1mm |
| Contact Material | Silver |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
No datasheet is available for this part.