ITT KSC241J-LFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.8mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3.5N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC241J-LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.