
Tactile Switch, Spst, 0.05A, 32Vdc, Smd; Switch Terminals:smd; Illumination:non Illuminated; Product Range:-; Contact Current Max:50Ma; Contact Voltage Dc Nom:32V; Operating Force:350Gf; Svhc:no Svhc (15-Jan-2018) Rohs Compliant: Yes
Sign in to ask questions about the ITT KSC441V2SPDeltaLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSC441V2SPDeltaLFS technical specifications.
| Contact Current Rating | 50mA |
| Mount | Through Hole |
| Operating Force | 350gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC441V2SPDeltaLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
