The KSC4D series standard surface mount switch from ITT features a non-illuminated actuator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. With a mechanical life of 2 million cycles, this switch is suitable for applications requiring high reliability. It has a surface mount package and is rated for IP67, making it waterproof and dust tight. The switch has a throw configuration of SPST and a switch travel of 0.35mm, with a ratings of 200gf operating force.
ITT KSC4D2J50SHLFS technical specifications.
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 200gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC4D |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.