PCB Tact Switch with Rocker Option, 6 x 6 mm top- or side actuation 32 VDC 50 mA beige, KSC521JR0HS, C&K
ITT KSC521JR0HS technical specifications.
| Actuator Length | 1.8mm |
| Contact Material | Silver |
| Current Rating | 50mA |
| Height | 5.6mm |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KSC5 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC521JR0HS to view detailed technical specifications.
No datasheet is available for this part.