
The KSL0A411LFT is a through-hole tactile switch with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 32V and is rated for 100,000 mechanical cycles. The switch is RoHS compliant and has an IP60 rating, making it dust tight. It is available in a package quantity of 250 and comes in a rail/tube packaging.
ITT KSL0A411LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0A411LFT to view detailed technical specifications.
No datasheet is available for this part.