
SPST-NO tactile switch, through-hole mount, with a 0.5mm travel and 1.3N operating force. Features silver contacts and plating, rated for 50mA at 32V DC. Non-illuminated, standard actuator with 6.2mm length. Offers a mechanical life of 500,000 cycles and IP60 dust-tight rating, operating between -40°C and 90°C.
ITT KSL0M211 technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | No |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSL0M211 to view detailed technical specifications.
No datasheet is available for this part.