
This through-hole tactile switch features a silver contact material and plating, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The switch has a maximum voltage rating of 50V and a contact current rating of 50mA. It is rated for 100,000 mechanical cycles and has an operating force of 130gf. The switch is available in a bulk packaging quantity of 250 units and has an IP40 rating.
ITT KSL0V210 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | KSL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.