The L104051MS02Q is a SP4T switch from ITT with a maximum voltage rating of 125V DC and a maximum operating temperature of 65°C. It features a through hole mount and PC pins. The switch is packaged in bulk and is RoHS compliant. The contact material is copper with a silver plating. The switch is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |