This SPDT switch from ITT features a silver contact material with gold plating, ensuring reliable electrical connections. With a maximum operating temperature range of -25°C to 85°C, it can withstand various environmental conditions. The switch has a maximum voltage rating of 125V AC and 30V DC, making it suitable for a range of applications. It is also RoHS compliant, meeting the requirements for reduced hazardous substances in electronic components.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.19N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |