
This SPST switch features silver contacts with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -25°C. It can withstand a maximum voltage rating of 125V AC and 30V DC. The switch is mounted via screw and has an operating force of 0.19N. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT LCGGF5T25HW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.19N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5T25HW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.