
The ITT LCGGX1T25HC is a single-pole, double-throw switch with a quick connect termination. It operates at a maximum voltage rating of 30V DC and has an operating force of 0.19N. The switch is designed for screw mount applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.19N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |