The Mini-XL 4-position connector features a metal shell with a nickel finish and a copper material, with a gold contact finish for mating. It has a current rating of 3A and a voltage rating of 125V. The connector is designed for free-hanging mounting and is available in bulk packaging. It operates over a temperature range of -35°C to 85°C.
ITT M-XL-4-12M technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | Mini-XL |
| Shell Finish | Nickel |
| Shell Material | Copper |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.