Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.85mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |