The ITT M24308/1-12F is a 9-position 2-row D-Subminiature connector designed for panel mount applications. It features a current rating of 7.5A and operates over a temperature range of -55°C to 150°C. The connector is plated with gold and has a solder termination. It is available in bulk packaging and is not RoHS compliant.
ITT M24308/1-12F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Description | CONNECTOR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/1-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.