ITT M24308/1-13F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/1-13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.