This 37-position D-subminiature receptacle connector features a current rating of 7.5A and operates within a temperature range of -55°C to 150°C. It has a panel mount and is made of steel with copper alloy contacts plated with gold. The connector is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
ITT M24308/1-15F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/1-15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.