Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not CompliantNo |