ITT M24308/1-24F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/1-24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.