ITT M24308/1-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.85mm |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.