
ITT M24308/2-1 technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 15.7mm |
| Housing Color | Yellow |
| Length | 30.81mm |
| Material | Metal |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-1 to view detailed technical specifications.
No datasheet is available for this part.
