
9-contact, 2-row D-subminiature receptacle with female crimp terminals. Features gold-plated signal contacts and a shielded metal shell for robust connectivity. Rated for 7.5A current and 500 mating cycles, operating from -55°C to 150°C. Panel mount design with E shell size, suitable for demanding applications.
ITT M24308/2-1F technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
