Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M24308/2-20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT M24308/2-20F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.