This 37-position, 2-row female signal contact features gold plating and is designed for panel mount applications. It is part of the MIL-DTL-24308 series, which is a military specification. The contact is not radiation hardened and is not RoHS compliant.
ITT M24308/2-26 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.