Sign in to ask questions about the ITT M24308/2-281F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT M24308/2-281F technical specifications.
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-281F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.