GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
ITT M24308/2-286F technical specifications.
| Body Material | Steel |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-286F to view detailed technical specifications.
No datasheet is available for this part.