
15-position, 2-row D-subminiature receptacle connector for panel mounting. Features a straight, female gender with copper alloy contacts plated in gold for signal applications. Offers a 7.5A current rating and operates within a temperature range of -55°C to 150°C. Shielded design with a steel, cadmium plated shell.
ITT M24308/2-2F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
