25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Checking distributor stock and pricing after the page loads.
ITT M24308/2-335Z technical specifications.
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC PCT |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Manufacturer Series | M24308 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.