This 37-position female D-subminiature connector features a shielded design and a current rating of 7.5A. It is constructed with copper alloy contacts plated with gold and is suitable for signal applications. The connector is available in bulk packaging and can be terminated via crimp. It operates over a temperature range of -55°C to 150°C.
ITT M24308/2-336F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-336F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.