This 15-contact right-angle female connector features a copper alloy contact material with gold plating, supporting a current rating of 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel mount and through hole applications, with a pitch of 2.74mm and a packaging style of bulk. It is part of the Military series, meeting MIL-DTL-24308 and D*MAM standards.
ITT M24308/2-356 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 19.24mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/2-356 to view detailed technical specifications.
No datasheet is available for this part.