
25-position, 2-row D-Subminiature receptacle with female crimp terminals. Features gold-plated signal contacts and a 7.5A current rating. Designed for shielded applications with a panel mount configuration. Operates across a wide temperature range from -55°C to 150°C. Termination is via crimp, with terminal holes accommodating .115-.125 diameter.
Checking distributor stock and pricing after the page loads.
ITT M24308/2-3F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.