This 15-position, 2-row receptacle connector features a steel body and a thermoplastic dielectric material. It is designed for free-hanging mount and has a maximum operating temperature range of -55°C to 150°C. The connector is rated for 500 mating cycles and is not Reach SVHC compliant. It is part of the Military, MIL-DTL-24308, D*MAM series.
ITT M24308/2-483F technical specifications.
| Body Material | Steel |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-483F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.