This thermoplastic connector features a female contact type and is designed for signal connections. It has 37 positions and 2 rows, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is rated for 500 mating cycles and is available in bulk packaging. It meets the specifications of the MIL-DTL-24308 series.
ITT M24308/2-485F technical specifications.
| Contact Type | Signal |
| Description | CONNECTOR |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, D*MAM |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/2-485F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
