37-position D-Subminiature receptacle connector featuring a steel body and gold-plated signal contacts. Designed for panel mounting with a shielded, two-row configuration, it offers a current rating of 7.5A and a mating cycle life of 500. Operating temperature range spans from -55°C to 150°C, with crimp termination.
ITT M24308/2-4F technical specifications.
| Body Material | Steel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
