50-position D-Subminiature receptacle connector featuring a steel body and copper alloy contacts with gold plating. Designed for crimp termination, this connector offers a robust and reliable interconnect solution.
ITT M24308/2-5Z technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.