This 25-position, 2-row signal connector features a contact material of copper alloy with gold plating and a signal contact type. It has a current rating of 5A and can operate within a temperature range of -65°C to 150°C. The connector is designed for panel mount applications and features a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Compliant |