This D-Subminiature connector features 50 female signal contacts with a copper alloy material and gold plating. It has a maximum current rating of 7.5A and can operate between -55°C and 125°C. The connector is designed for through hole and panel mount applications with a termination of solder. It meets the MIL-DTL-24308 series specifications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.8mm |
| Plating | Steel, Chromate |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |