This 15-position 2-row female D-subminiature connector features a copper alloy contact material with gold plating. It has a current rating of 7.5A and is designed for through-hole and panel mounting. The connector is available in bulk packaging and is not RoHS compliant. It can operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |