This 37-position female through-hole connector features copper alloy contacts with gold plating and a current rating of 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel mount and has a pitch of 2.8mm. It is available in bulk packaging and is part of the MIL-DTL-24308 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not CompliantNo |